+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84810067

Automation module: light signaller; red; 115VAC; IP54; Ø52x67mm

Manufacturer: WERMA

Manufacturer part number:
84810067
TME Symbol:
WER-84810067

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
red
Signalling method
continuous light
IP rating
IP54
Body dimensions
Ø52x67mm
Manufacturer series
KombiSIGN 50
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 115V AC
Gross weight52 g
Certificates
EAN code4049787012079
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84810067
0 in TME stock
Net price for quantities from 1 pcs - 89.02 USDGross price for quantities from 1 pcs - 89.02 USD
Net price for quantities from 5 pcs - 82.79 USDGross price for quantities from 5 pcs - 82.79 USD
No. of pieces (Multiplicity: 1)