+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84830067

Automation module: light signaller; orange; 115VAC; IP54


Manufacturer: WERMA

Manufacturer part number:
84830067
TME Symbol:
WER-84830067

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
orange
Signalling method
continuous light
IP rating
IP54
Body dimensions
Ø52x67mm
Manufacturer series
KombiSIGN 50
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 115V AC
Gross weight52 g
Certificates
EAN code4049787011959
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84830067
0 in TME stock
Net price for quantities from 1 pcs - 88.49 USDGross price for quantities from 1 pcs - 88.49 USD
Net price for quantities from 5 pcs - 82.30 USDGross price for quantities from 5 pcs - 82.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.