+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84841075

Automation module: light signaller; colourless; 24VDC; 24VAC


Manufacturer: WERMA

Manufacturer part number:
84841075
TME Symbol:
WER-84841075

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
colourless
Signalling method
blinking light
IP rating
IP54
Body dimensions
Ø52x67mm
Manufacturer series
KombiSIGN 50
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight52 g
Certificates
EAN code4049787011850
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84841075
0 in TME stock
Net price for quantities from 1 pcs - 117.14 USDGross price for quantities from 1 pcs - 117.14 USD
Net price for quantities from 5 pcs - 108.95 USDGross price for quantities from 5 pcs - 108.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.