+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84851068

Automation module: light signaller; blue; 230VAC; IP54; Ø52x67mm


Manufacturer: WERMA

Manufacturer part number:
84851068
TME Symbol:
WER-84851068

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
blue
Signalling method
blinking light
IP rating
IP54
Body dimensions
Ø52x67mm
Manufacturer series
KombiSIGN 50
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 230V AC
Gross weight52 g
Certificates
EAN code4049787011805
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84851068
0 in TME stock
Net price for quantities from 1 pcs - 131.56 USDGross price for quantities from 1 pcs - 131.56 USD
Net price for quantities from 5 pcs - 122.37 USDGross price for quantities from 5 pcs - 122.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.