+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84900068

Automation module: sound signaller; black; 230VAC; IP54; Ø52x72mm


Manufacturer: WERMA

Manufacturer part number:
84900068
TME Symbol:
WER-84900068

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Sound level
85dB (d=1 m)
IP rating
IP54
Body dimensions
Ø52x72mm
Manufacturer series
KombiSIGN 50
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 230V AC
Gross weight64.1 g
Certificates
EAN code4049787011782
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84900068
0 in TME stock
Net price for quantities from 1 pcs - 67.24 USDGross price for quantities from 1 pcs - 67.24 USD
Net price for quantities from 5 pcs - 62.53 USDGross price for quantities from 5 pcs - 62.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.