+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84900075

Automation module: sound signaller; black; 24VDC; 24VAC; IP54


Manufacturer: WERMA

Manufacturer part number:
84900075
TME Symbol:
WER-84900075

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Sound level
85dB (d=1 m)
IP rating
IP54
Body dimensions
Ø52x72mm
Manufacturer series
KombiSIGN 50
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight63.89 g
EAN code4049787011775
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84900075
0 in TME stock
Net price for quantities from 1 pcs - 62.37 USDGross price for quantities from 1 pcs - 62.37 USD
Net price for quantities from 5 pcs - 58.00 USDGross price for quantities from 5 pcs - 58.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.