+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85340055

Signaller: lighting; continuous light; colourless; 24VDC; IP67


Manufacturer: WERMA

Manufacturer part number:
85340055
TME Symbol:
WER-85340055

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
colourless
Operating temperature
-25...50°C
IP rating
IP67
Body dimensions
85x85x72mm
Supply voltage
  • 24V DC
Gross weight166 g
Certificates
EAN code4049787022702
See other products in this category: Light Signalling Devices WERMA,
*
85340055
0 in TME stock
Net price for quantities from 1 pcs - 110.85 USDGross price for quantities from 1 pcs - 110.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.