+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88323075

Signaller: lighting; rotating light; green; 24VDC; 24VAC; IP65


Manufacturer: WERMA

Manufacturer part number:
88323075
TME Symbol:
WER-88323075

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
rotating light
Colour
green
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø142x218mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight715 g
Certificates
See other products in this category: Light Signalling Devices WERMA,
*
88323075
0 in TME stock
Net price for quantities from 1 pcs - 175.58 USDGross price for quantities from 1 pcs - 175.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.