+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89048055

Signaller: lighting; continuous light; red,orange,green; IP65


Manufacturer: WERMA

Manufacturer part number:
89048055
TME Symbol:
WER-89048055

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
green, orange, red
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø150x154mm
Supply voltage
  • 12...24V DC
Gross weight571 g
Certificates
EAN code4049787036518
See other products in this category: Light Signalling Devices WERMA,
*
89048055
0 in TME stock
Net price for quantities from 1 pcs - 317.67 USDGross price for quantities from 1 pcs - 317.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.