+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89408055

Signalling column; red/yellow/green; LED; 24VDC; IP65; 894

Manufacturer: WERMA

Manufacturer part number:
89408055
TME Symbol:
WER-89408055

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/yellow/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
136x85x394mm
Manufacturer series
894
Electrical connection
screw terminals
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Dimensions
Gross weight410 g
Certificates
EAN code4049787009895
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
89408055
0 in TME stock
Net price for quantities from 1 pcs - 344.74 USDGross price for quantities from 1 pcs - 344.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.