+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89418068

Signalling column; red/yellow/green; LED; 115÷230VAC; IP65; 894


Manufacturer: WERMA

Manufacturer part number:
89418068
TME Symbol:
WER-89418068

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/yellow/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
136x85x394mm
Manufacturer series
894
Electrical connection
screw terminals
Operating temperature
-30...50°C
Supply voltage
  • 115...230V AC
Gross weight723 g
Certificates
EAN code4049787009840
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
89418068
0 in TME stock
Net price for quantities from 1 pcs - 348.89 USDGross price for quantities from 1 pcs - 348.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.