+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89730068

Signaller: lighting; flashing light; orange; 230VAC; IP65


Manufacturer: WERMA

Manufacturer part number:
89730068
TME Symbol:
WER-89730068

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
flashing light
Colour
orange
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø150x148mm
Supply voltage
  • 230V AC
Gross weight616 g
Certificates
EAN code4049787009703
See other products in this category: Light Signalling Devices WERMA,
*
89730068
0 in TME stock
Net price for quantities from 1 pcs - 291.93 USDGross price for quantities from 1 pcs - 291.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.