+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95584034

Filament lamp: bayonet; BA15D; 5W; 12VAC; 12VDC; white warm


Manufacturer: WERMA

Manufacturer part number:
95584034
TME Symbol:
WER-95584034

Specification

Manufacturer
WERMA
Type of lamp
bayonet
Kind of handle
BA15D
Power consumption
5W
Operating voltage
12V AC, 12V DC
Colour
white warm
Application
industrial signallers, signalling column
Gross weight8.18 g
Certificates
EAN code4049787009253
See other products in this category: Miniature light sources WERMA,
*
95584034
0 in TME stock
Net price for quantities from 1 pcs - 11.82 USDGross price for quantities from 1 pcs - 11.82 USD
Net price for quantities from 11 pcs - 10.13 USDGross price for quantities from 11 pcs - 10.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.