+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95605075

LED lamp; E27; white; 24VDC; 24VAC; 3W; industrial signallers


Manufacturer: WERMA

Manufacturer part number:
95605075
TME Symbol:
WER-95605075

Specification

Manufacturer
WERMA
Type of lamp
LED lamp
Kind of handle
E27
Colour
white
Operating voltage
24V AC, 24V DC
Power consumption
3W
Application
industrial signallers
Gross weight28 g
Certificates
EAN code4049787044483
See other products in this category: Light sources - lighting WERMA,
*
95605075
0 in TME stock
Net price for quantities from 1 pcs - 37.54 USDGross price for quantities from 1 pcs - 37.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.