+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96063002

Mounting holder; black; IP66,IP69K; -30÷60°C; signalling column

Manufacturer: WERMA

Manufacturer part number:
96063002
TME Symbol:
WER-96063002

Specification

Manufacturer
WERMA
Type of signallers accessories
mounting holder
Colour
black
IP rating
IP66, IP69K
Operating temperature
-30...60°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 40
Gross weight27 g
Certificates
EAN code4049787038581
See other products in this category: Signalling Columns WERMA,
*
96063002
0 in TME stock
Net price for quantities from 1 pcs - 15.65 USDGross price for quantities from 1 pcs - 15.65 USD
Net price for quantities from 20 pcs - 13.96 USDGross price for quantities from 20 pcs - 13.96 USD
No. of pieces (Multiplicity: 1)