+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96063004

Cable gland; black; IP66,IP69K; -30÷60°C; signalling column

Manufacturer: WERMA

Manufacturer part number:
96063004
TME Symbol:
WER-96063004

Specification

Manufacturer
WERMA
Type of signallers accessories
cable gland
Colour
black
IP rating
IP66, IP69K
Operating temperature
-30...60°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 40
Gross weight8 g
Certificates
EAN code4049787038567
See other products in this category: Signalling Columns WERMA,
*
96063004
0 in TME stock
Net price for quantities from 1 pcs - 8.57 USDGross price for quantities from 1 pcs - 8.57 USD
Net price for quantities from 5 pcs - 7.98 USDGross price for quantities from 5 pcs - 7.98 USD
No. of pieces (Multiplicity: 1)