+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

96063006

Mounting holder; silver; IP66,IP69K; -30÷60°C; signalling column


Manufacturer: WERMA

Manufacturer part number:
96063006
TME Symbol:
WER-96063006

Specification

Manufacturer
WERMA
Type of signallers accessories
mounting holder
Colour
silver
IP rating
IP66, IP69K
Operating temperature
-30...60°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 40
Gross weight28 g
Certificates
EAN code4049787038543
See other products in this category: Signalling Columns WERMA,
*
96063006
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.72 USDGross price for quantities from 1 pcs - 14.72 USD
Net price for quantities from 5 pcs - 13.70 USDGross price for quantities from 5 pcs - 13.70 USD