+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96063008

Description label; IP66,IP69K; -30÷60°C; signalling column

Manufacturer: WERMA

Manufacturer part number:
96063008
TME Symbol:
WER-96063008

Specification

Manufacturer
WERMA
Type of signallers accessories
description label
IP rating
IP66, IP69K
Operating temperature
-30...60°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 40
Gross weight418 g
Certificates
EAN code4049787042137
See other products in this category: Signalling Columns WERMA,
*
96063008
0 in TME stock
Net price for quantities from 1 pcs - 81.05 USDGross price for quantities from 1 pcs - 81.05 USD
Net price for quantities from 5 pcs - 75.38 USDGross price for quantities from 5 pcs - 75.38 USD
No. of pieces (Multiplicity: 1)