+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96063009

Description label; IP66,IP69K; -30÷60°C; signalling column

Manufacturer: WERMA

Manufacturer part number:
96063009
TME Symbol:
WER-96063009

Specification

Manufacturer
WERMA
Type of signallers accessories
description label
IP rating
IP66, IP69K
Operating temperature
-30...60°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 40
Gross weight438.5 g
Certificates
EAN code4049787042144
See other products in this category: Signalling Columns WERMA,
*
96063009
1 in TME stock
Net price for quantities from 1 pcs - 89.76 USDGross price for quantities from 1 pcs - 89.76 USD
Net price for quantities from 5 pcs - 83.49 USDGross price for quantities from 5 pcs - 83.49 USD
No. of pieces (Multiplicity: 1)