+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97584001

Connection module; IP54; -20÷50°C; signalling column

Manufacturer: WERMA

Manufacturer part number:
97584001
TME Symbol:
WER-97584001

Specification

Manufacturer
WERMA
Type of signallers accessories
connection module
IP rating
IP54
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 50
Gross weight74.24 g
Certificates
EAN code4049787008270
See other products in this category: Signalling Columns WERMA,
*
97584001
0 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 5 pcs - 17.01 USDGross price for quantities from 5 pcs - 17.01 USD
No. of pieces (Multiplicity: 1)