+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97584040

Aluminium tube; IP54; Ø25x400mm; -20÷50°C; signalling column


Manufacturer: WERMA

Manufacturer part number:
97584040
TME Symbol:
WER-97584040

Specification

Manufacturer
WERMA
Type of signallers accessories
aluminium tube
IP rating
IP54
Body dimensions
Ø25x400mm
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 50
Gross weight119.7 g
Certificates
EAN code4049787008218
See other products in this category: Signalling Columns WERMA,
*
97584040
0 in TME stock
Net price for quantities from 1 pcs - 19.65 USDGross price for quantities from 1 pcs - 19.65 USD
Net price for quantities from 5 pcs - 18.28 USDGross price for quantities from 5 pcs - 18.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.