+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97584085

Wall mounting element; IP65; -20÷50°C; signalling column

Manufacturer: WERMA

Manufacturer part number:
97584085
TME Symbol:
WER-97584085

Specification

Manufacturer
WERMA
Type of signallers accessories
wall mounting element
IP rating
IP65
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 71
Gross weight70.8 g
EAN code4049787008188
See other products in this category: Signalling Columns WERMA,
*
97584085
19 in TME stock
Net price for quantities from 1 pcs - 14.09 USDGross price for quantities from 1 pcs - 14.09 USD
Net price for quantities from 5 pcs - 13.11 USDGross price for quantities from 5 pcs - 13.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.