+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97589052

Adhesive sticker; 890; Marking: ->


Manufacturer: WERMA

Manufacturer part number:
97589052
TME Symbol:
WER-97589052

Specification

Manufacturer
WERMA
Type of signallers accessories
adhesive sticker
Application - series/manufacturer
890
Marking
->
Gross weight2 g
Certificates
EAN code4049787044544
See other products in this category: Light Signalling Devices WERMA,
*
97589052
0 in TME stock
Net price for quantities from 1 pcs - 15.31 USDGross price for quantities from 1 pcs - 15.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.