+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05024692001

Reduction; socket spanner; 1/4"; 3/8"; insulated; 66mm


Manufacturer: WERA

Manufacturer part number:
05024692001
TME Symbol:
WERA-05024692001

Specification

Manufacturer
WERA
Type of socket accessories
reduction
Kind of wrench
socket spanner
Socket size - inch
1/4"
Holder socket size - inch
3/8"
Version
insulated
Length
66mm
Conform to the norm
DIN EN 60900 VDE
Gross weight55.02 g
EAN code4013288236531
See other products in this category: Socket Wrenches WERA,
*
05024692001
1 in TME stock
Net price for quantities from 1 pcs - 18.67 USDGross price for quantities from 1 pcs - 18.67 USD
Net price for quantities from 3 pcs - 17.51 USDGross price for quantities from 3 pcs - 17.51 USD
Net price for quantities from 5 pcs - 15.75 USDGross price for quantities from 5 pcs - 15.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.