+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003092001

Socket: hex key-bit; inch,Hex Plus; HEX 5/16"; 3/8"; 100mm; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003092001
TME Symbol:
WERA.05003092001

Specification

Manufacturer
WERA
Type of socket
hex key - bit
Kind of wrench
Hex Plus, inch
Bit size - inch
HEX 5/16"
Holder socket size - inch
3/8"
Socket length
100mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Key features
colour coding makes it easy to recognize the keys
Gross weight102.3 g
EAN code4013288193643
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003092001
1 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 5 pcs - 12.77 USDGross price for quantities from 5 pcs - 12.77 USD
Net price for quantities from 10 pcs - 11.65 USDGross price for quantities from 10 pcs - 11.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.