+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003572001

Socket: 6-angles; socket spanner; HEX 3/8"; 3/8"; 29mm

Manufacturer: WERA

Manufacturer part number:
05003572001
TME Symbol:
WERA.05003572001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
HEX 3/8"
Holder socket size - inch
3/8"
Socket length
29mm
Gross weight36.25 g
EAN code4013288120526

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003572001
4 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 3 pcs - 6.17 USDGross price for quantities from 3 pcs - 6.17 USD
Net price for quantities from 5 pcs - 5.55 USDGross price for quantities from 5 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.