+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003592001

Extension; 3/8"; 200mm

Manufacturer: WERA

Manufacturer part number:
05003592001
TME Symbol:
WERA.05003592001

Specification

Manufacturer
WERA
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
0.2m
Gross weight195.5 g
EAN code4013288121325

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003592001
1 in TME stock
Net price for quantities from 1 pcs - 24.90 USDGross price for quantities from 1 pcs - 24.90 USD
Net price for quantities from 3 pcs - 23.35 USDGross price for quantities from 3 pcs - 23.35 USD
Net price for quantities from 5 pcs - 21.01 USDGross price for quantities from 5 pcs - 21.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.