+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003632001

Socket: 6-angles; socket spanner; HEX 1 1/16"; 1/2"; 40mm; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003632001
TME Symbol:
WERA.05003632001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
HEX 1 1/16"
Holder socket size - inch
1/2"
Socket length
40mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Key features
colour coding makes it easy to recognize the keys
Gross weight152.16 g
EAN code4013288120946

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003632001
3 in TME stock
Net price for quantities from 1 pcs - 10.25 USDGross price for quantities from 1 pcs - 10.25 USD
Net price for quantities from 5 pcs - 9.61 USDGross price for quantities from 5 pcs - 9.61 USD
Net price for quantities from 10 pcs - 8.65 USDGross price for quantities from 10 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.