+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003642001

Extension; 1/2"; 125mm

Manufacturer: WERA

Manufacturer part number:
05003642001
TME Symbol:
WERA.05003642001

Specification

Manufacturer
WERA
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
125mm
Gross weight218 g
EAN code4013288121455

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003642001
0 in TME stock
Net price for quantities from 1 pcs - 26.78 USDGross price for quantities from 1 pcs - 26.78 USD
Net price for quantities from 3 pcs - 25.28 USDGross price for quantities from 3 pcs - 25.28 USD
Net price for quantities from 5 pcs - 22.60 USDGross price for quantities from 5 pcs - 22.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.