+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003832001

Socket: Torx®-bit; TX27; 1/2"; 60mm; Chrom-vanadium steel; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003832001
TME Symbol:
WERA.05003832001

Specification

Manufacturer
WERA
Type of socket
Torx® - bit
Bit size
TX27
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Version
with holding function
Key features
colour coding makes it easy to recognize the keys
Gross weight84 g
EAN code4013288183330

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003832001
0 in TME stock
Net price for quantities from 1 pcs - 11.41 USDGross price for quantities from 1 pcs - 11.41 USD
Net price for quantities from 5 pcs - 10.70 USDGross price for quantities from 5 pcs - 10.70 USD
Net price for quantities from 10 pcs - 9.63 USDGross price for quantities from 10 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.