+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05004004001

Wrench: rattle; 1/4"; with switch; 141mm; Teeth: 72


Manufacturer: WERA

Manufacturer part number:
05004004001
TME Symbol:
WERA.05004004001

Specification

Manufacturer
WERA
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
141mm
Number of teeth
72
Gross weight122.87 g
EAN code4013288174024

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05004004001
2 in TME stock
Net price for quantities from 1 set - 49.31 USDGross price for quantities from 1 set - 49.31 USD
Net price for quantities from 3 set - 46.22 USDGross price for quantities from 3 set - 46.22 USD
Net price for quantities from 6 set - 41.60 USDGross price for quantities from 6 set - 41.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.