+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05004502001

Socket: 6-angles; socket spanner; HEX 5.5mm; 1/4"; 8790 HMA Deep


Manufacturer: WERA

Manufacturer part number:
05004502001
TME Symbol:
WERA.05004502001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5.5mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Manufacturer series
8790 HMA Deep
Key features
colour coding makes it easy to recognize the keys
Gross weight33.39 g
EAN code4013288210241

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05004502001
12 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 3 pcs - 6.44 USDGross price for quantities from 3 pcs - 6.44 USD
Net price for quantities from 5 pcs - 5.80 USDGross price for quantities from 5 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.