+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05004542001

Socket: 6-angles; socket spanner; HEX 20mm; 3/8"; 8790 HMB Deep


Manufacturer: WERA

Manufacturer part number:
05004542001
TME Symbol:
WERA.05004542001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 20mm
Holder socket size - inch
3/8"
Socket length
64mm
Material
Chrom-vanadium steel
Manufacturer series
8790 HMB Deep
Key features
colour coding makes it easy to recognize the keys
Gross weight164.09 g
EAN code4013288210500

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05004542001
1 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 10.32 USDGross price for quantities from 3 pcs - 10.32 USD
Net price for quantities from 5 pcs - 9.28 USDGross price for quantities from 5 pcs - 9.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.