+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05004552001

Socket: 6-angles; socket spanner; HEX 12mm; 1/2"; 8790 HMC Deep

Manufacturer: WERA

Manufacturer part number:
05004552001
TME Symbol:
WERA.05004552001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
83mm
Material
Chrom-vanadium steel
Manufacturer series
8790 HMC Deep
Key features
colour coding makes it easy to recognize the keys
Gross weight121.81 g
EAN code4013288210586

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05004552001
1 in TME stock
Net price for quantities from 1 pcs - 12.40 USDGross price for quantities from 1 pcs - 12.40 USD
Net price for quantities from 3 pcs - 11.63 USDGross price for quantities from 3 pcs - 11.63 USD
Net price for quantities from 5 pcs - 10.46 USDGross price for quantities from 5 pcs - 10.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.