+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05004562001

Socket: 6-angles; socket spanner; HEX 22mm; 1/2"; 8790 HMC Deep


Manufacturer: WERA

Manufacturer part number:
05004562001
TME Symbol:
WERA.05004562001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 22mm
Holder socket size - inch
1/2"
Socket length
83mm
Material
Chrom-vanadium steel
Manufacturer series
8790 HMC Deep
Key features
colour coding makes it easy to recognize the keys
Gross weight214.87 g
EAN code4013288210685

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05004562001
2 in TME stock
Net price for quantities from 1 pcs - 15.01 USDGross price for quantities from 1 pcs - 15.01 USD
Net price for quantities from 3 pcs - 14.17 USDGross price for quantities from 3 pcs - 14.17 USD
Net price for quantities from 5 pcs - 12.85 USDGross price for quantities from 5 pcs - 12.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.