+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05004572001

Socket: 6-angles; socket spanner,impact; HEX 15mm; 1/2"


Manufacturer: WERA

Manufacturer part number:
05004572001
TME Symbol:
WERA.05004572001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 15mm
Holder socket size - inch
1/2"
Socket length
38mm
Manufacturer series
8790 C Impaktor
Key features
colour coding makes it easy to recognize the keys
Gross weight82 g
EAN code4013288210036

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05004572001
0 in TME stock
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 3 pcs - 7.08 USDGross price for quantities from 3 pcs - 7.08 USD
Net price for quantities from 5 pcs - 6.38 USDGross price for quantities from 5 pcs - 6.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.