+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05004592001

Socket: 6-angles; socket spanner,impact; HEX 21mm; 1/2"


Manufacturer: WERA

Manufacturer part number:
05004592001
TME Symbol:
WERA.05004592001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Socket length
85mm
Gross weight276.1 g
EAN code4013288210753

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05004592001
2 in TME stock
Net price for quantities from 1 pcs - 19.94 USDGross price for quantities from 1 pcs - 19.94 USD
Net price for quantities from 3 pcs - 18.69 USDGross price for quantities from 3 pcs - 18.69 USD
Net price for quantities from 5 pcs - 16.83 USDGross price for quantities from 5 pcs - 16.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.