+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05004902001

Socket: hex key-bit; insulated; HEX 6mm; 3/8"; 8740 B VDE HF; 1kV


Manufacturer: WERA

Manufacturer part number:
05004902001
TME Symbol:
WERA.05004902001

Specification

Manufacturer
WERA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 6mm
Holder socket size - inch
3/8"
Socket length
55mm
Manufacturer series
8740 B VDE HF
Version
with holding function
Max. operating voltage
1kV
Conform to the norm
IEC 60900 VDE
Gross weight47 g
EAN code4013288210159
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05004902001
0 in TME stock
Net price for quantities from 1 pcs - 22.46 USDGross price for quantities from 1 pcs - 22.46 USD
Net price for quantities from 3 pcs - 21.06 USDGross price for quantities from 3 pcs - 21.06 USD
Net price for quantities from 5 pcs - 18.96 USDGross price for quantities from 5 pcs - 18.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.