+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05004952001

Socket: 6-angles; insulated,socket spanner; HEX 8mm; 3/8"; 1kVAC


Manufacturer: WERA

Manufacturer part number:
05004952001
TME Symbol:
WERA.05004952001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
46mm
Max. operating voltage
1kV AC
Conform to the norm
IEC 60900 VDE
Gross weight40 g
EAN code4013288192950
See other products in this category: Socket Wrenches WERA,
*
05004952001
0 in TME stock
Net price for quantities from 1 pcs - 19.79 USDGross price for quantities from 1 pcs - 19.79 USD
Net price for quantities from 3 pcs - 18.55 USDGross price for quantities from 3 pcs - 18.55 USD
Net price for quantities from 5 pcs - 16.82 USDGross price for quantities from 5 pcs - 16.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.