+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05005120001

Wrench: knob; insulated,socket spanner; 3/8"; 179mm


Manufacturer: WERA

Manufacturer part number:
05005120001
TME Symbol:
WERA.05005120001

Specification

Manufacturer
WERA
Type of wrench
knob
Kind of wrench
insulated, socket spanner
Holder socket size - inch
3/8"
Length
179mm
Kind of handle
T
Conform to the norm
VDE
Gross weight119 g
EAN code4013288222664
See other products in this category: Socket Wrenches WERA,
*
05005120001
1 in TME stock
Net price for quantities from 1 pcs - 29.56 USDGross price for quantities from 1 pcs - 29.56 USD
Net price for quantities from 3 pcs - 27.72 USDGross price for quantities from 3 pcs - 27.72 USD
Net price for quantities from 5 pcs - 24.94 USDGross price for quantities from 5 pcs - 24.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.