+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05005452001

Wrench-set; 6-angles,socket spanner,impact; 3/8"; IMPAKTOR


Manufacturer: WERA

Manufacturer part number:
05005452001
TME Symbol:
WERA.05005452001

Specification

Manufacturer
WERA
Type of tool
wrench - set
Kind of wrench
6-angles, impact, socket spanner
Kind of package
magnetic strip
Holder socket size - inch
3/8"
Manufacturer series
IMPAKTOR
Quantity in set/package
9pcs.
Spanner size - inch
  • HEX 1/2"
  • HEX 1/4"
  • HEX 3/4"
  • HEX 3/8"
  • HEX 5/8"
  • HEX 5/16"
  • HEX 7/16"
  • HEX 9/16"
  • HEX 11/16"
Gross weight699.9 g
EAN code4013288227553
See other products in this category: Wrenches Sets WERA,
See other products from this series.:
*
05005452001
1 in TME stock
Net price for quantities from 1 set - 82.29 USDGross price for quantities from 1 set - 82.29 USD
Net price for quantities from 3 set - 77.15 USDGross price for quantities from 3 set - 77.15 USD
Net price for quantities from 5 set - 69.43 USDGross price for quantities from 5 set - 69.43 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.