+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05005902001

Socket: hex key-bit; insulated; HEX 5mm; 1/4"; 1kVAC


Manufacturer: WERA

Manufacturer part number:
05005902001
TME Symbol:
WERA.05005902001

Specification

Manufacturer
WERA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Socket length
45mm
Max. operating voltage
1kV AC
Conform to the norm
IEC 60900 VDE
Gross weight28.37 g
EAN code4013288233707
See other products in this category: Socket Wrenches WERA,
*
05005902001
2 in TME stock
Net price for quantities from 1 pcs - 20.95 USDGross price for quantities from 1 pcs - 20.95 USD
Net price for quantities from 5 pcs - 19.64 USDGross price for quantities from 5 pcs - 19.64 USD
Net price for quantities from 10 pcs - 17.68 USDGross price for quantities from 10 pcs - 17.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.