+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05018155001

Screwdriver bit; inch,Hex Plus key; HEX 5/32"; Kind: impact

Manufacturer: WERA

Manufacturer part number:
05018155001
TME Symbol:
WERA.05018155001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Hex Plus key, inch
Bit size - inch
HEX 5/32"
Holder socket size - inch
1/4"
Kind of screwdriver
impact
Overall length
70mm
Tools application
for Wera impact screwdrivers 921
Related items
WERA.05018100001
Gross weight16.94 g
EAN code4013288222473
See other products in this category: Screwdriver Bits WERA,
*
05018155001
3 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 3 pcs - 5.27 USDGross price for quantities from 3 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs