+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05020102001

Wrench: self-adjusting; spanner; Jaw capacity: 24÷32mm


Manufacturer: WERA

Manufacturer part number:
05020102001
TME Symbol:
WERA.05020102001

Specification

Manufacturer
WERA
Type of wrench
self-adjusting
Kind of wrench
spanner
Jaw capacity
24...32mm
Overall length
322mm
Manufacturer series
6004 Joker XXL
Gross weight771.2 g
EAN code4013288214713

WATCH VIDEO

See other products in this category: Adjustable Wrenches WERA,
See other products from this series.:
*
05020102001
1 in TME stock
Net price for quantities from 1 pcs - 77.57 USDGross price for quantities from 1 pcs - 77.57 USD
Net price for quantities from 4 pcs - 72.72 USDGross price for quantities from 4 pcs - 72.72 USD
Net price for quantities from 6 pcs - 65.45 USDGross price for quantities from 6 pcs - 65.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs