+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05020152001

Wrench: adjustable; insulated,self-adjusting; Overall len: 190mm

Manufacturer: WERA

Manufacturer part number:
05020152001
TME Symbol:
WERA.05020152001

Specification

Manufacturer
WERA
Type of wrench
adjustable
Kind of wrench
insulated, self-adjusting
Overall length
190mm
Conform to the norm
EN 60900 VDE
Manufacturer series
Joker 6004 VDE
Tools application
for to nuts
Gross weight253.5 g
EAN code4013288221780

WATCH VIDEO

See other products in this category: Adjustable Wrenches WERA,
See other products from this series.:
*
05020152001
3 in TME stock
Net price for quantities from 1 pcs - 58.97 USDGross price for quantities from 1 pcs - 58.97 USD
Net price for quantities from 3 pcs - 55.29 USDGross price for quantities from 3 pcs - 55.29 USD
Net price for quantities from 6 pcs - 49.75 USDGross price for quantities from 6 pcs - 49.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs