+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05057720001

Screwdriver bit; Phillips; PH4; 5/16"; Overall len: 32mm


Manufacturer: WERA

Manufacturer part number:
05057720001
TME Symbol:
WERA.05057720001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH4
Holder socket size - inch
5/16"
Kind of holder
D8
Overall length
32mm
Gross weight11.25 g
EAN code4013288013699
See other products in this category: Screwdriver Bits WERA,
*
05057720001
9 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.84 USDGross price for quantities from 5 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs