+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05060060001

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 50mm; TORSION


Manufacturer: WERA

Manufacturer part number:
05060060001
TME Symbol:
WERA.05060060001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Version
TORSION
Gross weight10.57 g
EAN code4013288015075
See other products in this category: Screwdriver Bits WERA,
*
05060060001
19 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs