+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05060142001

Screwdriver bit; Torx® with protection; T20H; 1/4"

Manufacturer: WERA

Manufacturer part number:
05060142001
TME Symbol:
WERA.05060142001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T20H
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
70mm
Gross weight10.9 g
EAN code4013288026903
See other products in this category: Screwdriver Bits WERA,
*
05060142001
4 in TME stock
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 5 pcs - 9.20 USDGross price for quantities from 5 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs