+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05060182001

Screwdriver bit; square,Square-Plus; RB2; 1/4"; Overall len: 70mm


Manufacturer: WERA

Manufacturer part number:
05060182001
TME Symbol:
WERA.05060182001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
square, Square-Plus
Bit size
RB2
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
70mm
Gross weight15 g
EAN code4013288041050
See other products in this category: Screwdriver Bits WERA,
*
05060182001
0 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 5 pcs - 7.54 USDGross price for quantities from 5 pcs - 7.54 USD
Net price for quantities from 10 pcs - 6.78 USDGross price for quantities from 10 pcs - 6.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.