+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05066852001

Screwdriver bit; Microstix®; F; Socket size: 4mm


Manufacturer: WERA

Manufacturer part number:
05066852001
TME Symbol:
WERA.05066852001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Microstix®
Bit size
F
Holder socket size - mm
4mm
Kind of holder
halfmoon
Overall length
44mm
Gross weight3 g
EAN code4013288179302
See other products in this category: Screwdriver Bits WERA,
*
05066852001
0 in TME stock
Net price for quantities from 1 pcs - 26.74 USDGross price for quantities from 1 pcs - 26.74 USD
Net price for quantities from 3 pcs - 25.07 USDGross price for quantities from 3 pcs - 25.07 USD
Net price for quantities from 5 pcs - 22.56 USDGross price for quantities from 5 pcs - 22.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.